| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1546119-2 |
| Color: | Black |
| Series: | Buchanan 3 Series |
| Amperage: | 10 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Solderless Wire Wrap |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 300 V |
| Mount Angle: | Vertical |
| Screw Size: | M3 |
| Package Quantity: | 135 |
| Number of Levels: | 1 |
| Number of Positions: | 8 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E456 |
| Wire Size: | .05 - 1.4 mm², 30 - 16 AWG |
| Screw Material: | Steel |
| Length: | 2.05 in, 52.07 mm |
| Screw Plating: | Zinc |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Wire Clamp Combo Head |
| Screw Plating Finish: | Bright |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Open Bottom with Standoffs |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 7-1546119-2 3WWV-08-008 |
| SKU: | AMP7-1546119-2 |
7-1546119-2
Specifications
Detailed Description
Enhance your circuit connectivity with our Buchanan 3 Series Barrier Terminal Block in sleek black. Designed for reliable performance, this block features a thermoplastic housing and can accommodate wire sizes ranging from 30 to 16 AWG. With a 10A amperage rating and 300V voltage capacity, it's suitable for various industrial applications. The solderless wire wrap termination method ensures easy installation, while the UL 94V-0 flammability standard provides peace of mind. Its compact size and vertical mount angle make it versatile for different setups. This package includes 135 units, perfect for stocking up your inventory. RoHS compliant and lead-free solder capable, it meets stringent environmental standards. Ideal for PCB connections, this terminal block is a dependable choice for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1546284-1 | ![]() |


