7-1546159-1

Heilind Number:AMP7-1546159-1
Manufacturer:TE Connectivity
Manufacturer Number:7-1546159-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

8PCV-09-006=#8 TRIBARRIER TERM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1546159-1
Color:Black
Series:Buchanan 8 Series
Amperage:30 A
Housing Material:Thermoplastic
Number of Contacts:9
Number of Rows:1
Termination Method:Printed Circuit Pin
Body Orientation:Straight
Pitch:11.1 mm, .438 in
Voltage:600 V
Mount Angle:Vertical
Screw Size:8-32
Package Quantity:65
Number of Levels:1
Number of Positions:9
GPL:A46
Packaging:Package
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Mounting Ears:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E459
Wire Size:18 - 10 AWG, 22 - 10 AWG, .326 - 5.26 mm²
Screw Material:Steel
Length:101.854 mm, 4.01 in
Screw Plating:Zinc Chromate
Barrier Strip Style:Tri-Barrier
Terminal Plating:Copper Alloy
Terminal Plating Finish:Bright
Terminal Plating:Tin
Mounting Insert:Without
Mounting Options:None
Screw Head Type:Wire Clamp Combo Head
Top Hardware:Wire Clamp Combo Head
Block Style:Open Bottom with Standoffs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:7-1546159-1 8PCV-09-006
SKU:AMP7-1546159-1

Detailed Description

This black Buchanan 8 Series terminal block features a straight body orientation and 11.1mm pitch, making it suitable for various industrial applications. With a high amperage rating of 30A and a voltage capacity of 600V, it ensures reliable power transmission. The thermoplastic housing, UL 94V-0 rated for flammability, guarantees safety. Designed for printed circuit board termination with 9 contacts in a single row, it offers efficient connectivity. Wave solder capable and lead-free, it complies with RoHS standards. With a durable construction, including steel screws with zinc chromate plating and copper alloy terminals with tin plating, it ensures long-lasting performance in demanding environments. Operating temperature range from -40°C to 120°C (-40°F to 248°F) further enhances its versatility. This package includes 65 units, ideal for bulk installations. Suitable for wire sizes ranging from 18 to 10 AWG, it accommodates a wide range of applications with ease.