| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1546159-4 |
| Color: | Black |
| Series: | Buchanan 8 Series |
| Amperage: | 30 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit Pin |
| Pitch: | 11.1 mm, .438 in |
| Voltage: | 600 V |
| Mount Angle: | Vertical |
| Screw Size: | 8-32 |
| Package Quantity: | 55 |
| Number of Levels: | 1 |
| Number of Positions: | 10 |
| GPL: | A46 |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Mounting Ears: | With |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E459 |
| Wire Size: | 18 - 10 AWG, 22 - 10 AWG, .326 - 5.26 mm² |
| Screw Material: | Steel |
| Length: | 135.2 mm, 5.323 in |
| Screw Plating: | Zinc Chromate |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Bushing: | With |
| Mounting Insert: | With |
| Mounting Options: | End Positions Empty |
| Screw Head Type: | Combo Phil-Slot |
| Top Hardware: | Binding Combo Head |
| Block Style: | Open Bottom with Standoffs |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 7-1546159-4 8PCV-10-009 |
| SKU: | AMP7-1546159-4 |
7-1546159-4
Specifications
Detailed Description
Introducing the Buchanan 8 Series Barrier Terminal Block, a reliable connection solution for industrial applications. Designed for vertical mounting with a 30A amperage rating and 600V voltage capacity, this black thermoplastic terminal block features a single row layout with 10 positions and printed circuit pin termination. With a pitch of 11.1mm and operating temperature range from -40 to 120°C, it offers secure and durable connectivity in various environmental conditions. The package of 55 units includes mounting ears and inserts, making installation efficient. RoHS compliant and UL 94V-0 rated for material flammability, this terminal block ensures safety and compliance in your projects. The tri-barrier design, bright tin-plated copper alloy terminals, and zinc chromate-plated steel screws guarantee stable and long-lasting performance. Suitable for wire sizes ranging from 18 to 10 AWG, it accommodates diverse wiring needs. Perfect for use in industrial settings, this terminal block is the ideal choice for your connectivity requirements.

