| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1546701-0 |
| Color: | Black |
| Amperage: | 20 A, 5 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Solder Turret |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V, 600 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Package Quantity: | 60 |
| Number of Levels: | 1 |
| Number of Positions: | 12 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E464 |
| Wire Size: | 22 - 12 AWG, .326 - 3.31 mm² |
| Screw Material: | Steel |
| Screw Plating: | Zinc |
| Barrier Strip Style: | Dual Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Combo Phil-Slot |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Turret (Insulated) |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | JC6-T408-12 7-1546701-0 |
| SKU: | AMP7-1546701-0 |
7-1546701-0
Specifications
Detailed Description
Enhance your industrial connectivity with the JC6-T408-12 Barrier Terminal Block Assembly. Featuring a sleek black thermoplastic housing, this connector offers reliable performance with a current rating of 5A and 20A at voltages of 300V and 600V. Its single-row design with 12 positions and solder turret termination method ensures efficient PCB connectivity. Engineered for durability, it meets UL 94V-0 flammability standards and accommodates wire sizes ranging from 22 to 12 AWG. With a vertical mount angle and screw size 6-32, installation is convenient. The copper alloy terminals with bright tin plating ensure secure and stable connections, while the steel screws with zinc plating provide robust assembly. Perfect for various industrial applications, this terminal block assembly is RoHS compliant, guaranteeing environmental responsibility. Elevate your wiring setup with this high-quality connector.

