| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1589487-9 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .025 in, .64 mm |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .04 in, 1.02 mm |
| Package Quantity: | 1 |
| Number of Positions: | 37 |
| Housing Color: | Natural |
| Mount Orientation: | Horizontal |
| GPL: | F03 |
| Packaging: | Package |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin-Lead |
| Contact Mating Area Plating Thickness: | 1.27 - 2.28 µm, 50 - 90 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector Height: | .125 in, 3.17 mm |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H322 |
| Connector Length: | 16.73 mm, .659 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Hardware Type: | 1.0 mm X .200" Mounting Screw |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .09 in, 2.29 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Receptacle |
| Contact Retention: | Without |
| Housing Plating: | Nickel |
| Number of Standoffs: | 2 |
| Screw Hole Diameter: | .039 in, 1 mm |
| Mounting Mating Hardware: | With |
| Surface Mount Extended Leads: | Without |
| Part Aliases: | 7-1589487-9 STM037M6CN |
| SKU: | AMP7-1589487-9 |
7-1589487-9
Specifications
Detailed Description
Enhance your power circuit applications with the STM037M6CN THRU-HOLE connector. Featuring a durable LCP housing and brass contacts, this connector ensures reliable performance. With two rows and 37 positions, it offers ample connectivity options. The .64mm pitch and socket contact type make it suitable for various PCB mounting configurations. Its horizontal orientation and shrouded header design provide ease of use and secure mating. The tin-lead plating on the contacts guarantees optimal conductivity. Whether in aerospace, defense, or marine environments, this connector is a dependable choice. Complete with mounting hardware and mating retention, it offers convenience and stability in assembly. Nickel plating on the housing enhances durability, while the absence of strain relief allows for flexible installation. Upgrade your PCB connections with the STM037M6CN for efficient and robust power transmission.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/23/2013 | P-13-009432 - Manufacturing location change. | Download | |||

