| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1589827-2 |
| Gender: | Plug |
| Housing Material: | Aluminum |
| Number of Contacts: | 5 |
| Wire Type: | Stranded |
| Number of Positions: | 5 |
| GPL: | F03 |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | H323 |
| Preloaded: | Yes |
| Mounting Hardware Type: | Without |
| Connector Product Type: | Connector |
| Part Aliases: | SSM005PC2DM012Q 7-1589827-2 |
| SKU: | AMP7-1589827-2 |
7-1589827-2
Specifications
Detailed Description
Experience high-performance connectivity with the SSM005PC2DM012Q, a meticulously crafted Wdualobe plug designed for seamless integration in aerospace, defense, and marine applications. Constructed with durable aluminum housing, this connector ensures reliable operation in demanding environments. Featuring five contacts and positions, it facilitates efficient data transmission. Compatible with stranded wire termination, it offers versatility in installation. With RoHS compliance, you can trust in its environmental responsibility. Elevate your connectivity solutions with the SSM005PC2DM012Q.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/23/2013 | P-13-009432 - Manufacturing location change. | Download | |||

