| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1589827-5 |
| Gender: | Plug |
| Housing Material: | Aluminum |
| Wire Type: | Solid |
| Number of Positions: | 5 |
| GPL: | F03 |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | H323 |
| Preloaded: | Yes |
| Mounting Hardware Type: | Without |
| Connector Product Type: | Connector |
| Part Aliases: | SSL005PC1DX010N 7-1589827-5 |
| SKU: | AMP7-1589827-5 |
7-1589827-5
Specifications
Detailed Description
Introducing the SSL005PC1DX010N, a high-performance Micro-D Connector designed for aerospace, defense, and marine applications. This rugged connector features a durable aluminum housing and accommodates solid wire with ease. With five positions and dualobe gender, it offers reliable connectivity in demanding environments. Preloaded for convenience, it ensures quick and secure installation. RoHS compliant and meticulously crafted, this connector is the ideal choice for mission-critical systems that require uncompromising performance. Elevate your connectivity with the SSL005PC1DX010N.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/23/2013 | P-13-009432 - Manufacturing location change. | Download | |||

