| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1614349-5 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 4.75 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1614349-5 |
7-1614349-5
Specifications
Detailed Description
Enhance your electronic projects with the RN 0603 precision resistor. With a resistance of 4.75 Ω and a tolerance of .1%, this thin film resistor ensures accurate performance in a compact 0603 package. Operating at a power rating of .063 W and a rated voltage of 50 V, it is suitable for a wide range of applications. Featuring solder termination and surface mount mounting style, it guarantees easy and secure installation. Trust in its high-quality construction and 10PPM stability for reliable performance in your circuit design. Unleash the full potential of your creations with this essential component.

