| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1614350-5 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 19.1 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1614350-5 |
7-1614350-5
Specifications
Detailed Description
Enhance circuit precision with our RN 0603 19.1KΩ thin film surface mount resistor. Boasting a tight tolerance of 0.1% and low temperature coefficient of 10PPM, this resistor ensures accurate performance even in demanding applications. With a power rating of .063 W and a rated voltage of 50 V, it offers reliable operation. Its compact 0603 size and solder termination make it easy to integrate onto PCBs. Trust in its quality for consistent and stable resistance in your designs.

