| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1614350-8 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 19.6 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1614350-8 |
7-1614350-8
Specifications
Detailed Description
Enhance your precision resistor applications with our cutting-edge RN 0603 19R6 0.1% 10PPM CUT LENGTH component. Boasting a power rating of .063 W and a resistance of 19.6 Ω, this surface mount resistor provides reliable performance in a compact 1.6 x .8 x .4 mm package. With a tolerance of .1% and rated voltage of 50 V, it ensures accurate and stable operation in diverse electronic circuits. Crafted with thin film technology, it guarantees high precision and low noise. Its solder termination and surface mount design make installation a breeze. Trust in our Surface Mount Resistors for your precision resistor needs. Please note, this product is not RoHS compliant.

