| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1614351-1 |
| Size Code: | 0603 |
| Tolerance: | .1% |
| Dimensions: | 1.6 x .8 x .4 mm |
| Resistance: | 30.1 Ω |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP7-1614351-1 |
7-1614351-1
Specifications
Detailed Description
Enhance circuit precision with our RN 0603 30R1 0.1% 10PPM 1K RL resistor. This surface-mount component, measuring 1.6 x .8 x .4 mm, features a power rating of .063 W and a resistance of 30.1 Ω. With a tolerance of .1% and rated voltage of 50 V, it offers reliable performance in demanding applications. Compliant with RoHS regulations, this thin film precision resistor is designed for easy solder mounting and is ideal for use in various electronic devices. Trust in its quality for efficient signal processing and voltage regulation.

