| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1614351-2 |
| Size Code: | 0603 |
| Tolerance: | .1% |
| Dimensions: | 1.6 x .8 x .4 mm |
| Resistance: | 30.9 Ω |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP7-1614351-2 |
7-1614351-2
Specifications
Detailed Description
Elevate your circuitry with our precision RN 0603 thin film resistor. This high-quality component boasts a resistance of 30.9 ohms with a tight tolerance of 0.1%, ensuring accurate performance in demanding applications. With a power rating of .063 W and a rated voltage of 50 V, it offers reliable operation. The compact 0603 size and surface mount termination make it easy to integrate, while its low temperature coefficient of 10PPM guarantees stable performance over time. Trust in its quality for your electronic projects.

