| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1614351-4 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 32.4 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1614351-4 |
7-1614351-4
Specifications
Detailed Description
Enhance circuit precision with this RN 0603 32R4 0.1% 10PPM 1K RL resistor. Featuring a resistance of 32.4 Ω and a tolerance of .1%, it ensures accurate performance in a compact 0603 size. With a power rating of .063 W and a rated voltage of 50 V, it is suitable for a wide range of applications. This surface mount resistor, with solder termination, measures 1.6 x .8 x .4 mm, making it ideal for space-constrained designs. Crafted with thin film technology and RoHS compliance, it guarantees reliability and environmental responsibility. Trust in its precision and quality for your electronic projects.

