| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1614351-6 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 34 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1614351-6 |
7-1614351-6
Specifications
Detailed Description
Enhance your circuitry with this high-precision 0603-size resistor, offering a stable resistance of 34 ohms with a tolerance of 0.1%. Designed for surface-mount applications, it boasts a power rating of .063 W and a low temperature coefficient of 10PPM, ensuring reliable performance even in demanding environments. With a compact footprint of 1.6 x .8 x .4 mm, it is suitable for space-constrained designs. This thin film resistor, featuring solder termination, is rated for up to 50 V, making it ideal for a wide range of electronic projects. Trust in its quality and accuracy for your next application.

