7-1614351-7

Heilind Number:AMP7-1614351-7
Manufacturer:TE Connectivity
Manufacturer Number:7-1614351-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0603 34R8 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1614351-7
Size Code:0603
Tolerance:.1%
Dimensions:1.6 x .8 x .4 mm
Resistance:34.8 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP7-1614351-7

Detailed Description

Enhance your electronic projects with our precision 0603 size chip resistor. Designed for optimal performance, this thin film resistor offers a resistance of 34.8 Ω with a tolerance of 0.1%, ensuring accurate and reliable operation. With a power rating of .063 W and a rated voltage of 50 V, it is suitable for a variety of applications. The surface mount termination type makes installation easy, while its compact dimensions of 1.6 x .8 x .4 mm save valuable space on your PCB. Trust in the quality of our Surface Mount Resistors for your next project.