| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1614351-8 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 35.7 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1614351-8 |
7-1614351-8
Specifications
Detailed Description
Enhance your circuitry with precision and reliability using this RN 0603 thin film resistor. With a resistance of 35.7 Ω and a tolerance of 0.1%, this component ensures accurate performance in demanding applications. Operating at a power rating of .063 W and a rated voltage of 50 V, it delivers consistent results while its surface mount design makes installation easy. Measuring 1.6 x .8 x .4 mm, it's compact yet powerful. Trust in its quality, as it complies with RoHS standards. Perfect for a variety of uses, this resistor is a valuable addition to any electronic project.

