| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1614352-0 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 63.4 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1614352-0 |
7-1614352-0
Specifications
Detailed Description
Enhance your electronic projects with this precision resistor, crafted for optimal performance. Measuring 1.6 x .8 x .4 mm and featuring a surface mount design, it offers seamless integration onto circuit boards. With a resistance of 63.4 Ω and a power rating of .063 W, it ensures reliable operation in various applications. The thin film element guarantees accuracy, with a tight tolerance of .1% and low temperature coefficient of 10PPM. RoHS compliant and rated for 50 V, this resistor is not only efficient but also environmentally friendly. Ideal for demanding tasks, it comes in a convenient 1K RL packaging. Upgrade your setups with this essential component from our Surface Mount Resistors collection.

