| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1614352-1 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 64.9 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1614352-1 |
7-1614352-1
Specifications
Detailed Description
Enhance precision in your electronic projects with our RN 0603 64R9 0.1% 10PPM 1K RL resistor. Measuring 1.6 x .8 x .4 mm, this thin film resistor is designed for surface mount applications, offering a resistance of 64.9 Ω with a tolerance of .1%. Operating at a power rating of .063 W and a rated voltage of 50 V, it ensures reliable performance. With solder termination and RoHS compliance, it's both efficient and environmentally friendly. Ideal for a wide range of uses, this component from our Surface Mount Resistors line guarantees accuracy and stability in your circuit designs.

