| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1614352-5 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 71.5 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1614352-5 |
7-1614352-5
Specifications
Detailed Description
Enhance your electronic projects with this precision resistor, designed for optimal performance in surface mount applications. With a resistance of 71.5 Ω and a tolerance of .1%, it ensures accurate and reliable operation. The thin film element technology guarantees high precision, while the .063 W power rating and 50 V rated voltage make it suitable for a variety of circuit designs. Measuring 1.6 x .8 x .4 mm, it is compact and easy to integrate, with solder termination for seamless installation. Trust in its quality and efficiency for your next electronics endeavor.

