| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1614352-6 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 73.2 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1614352-6 |
7-1614352-6
Specifications
Detailed Description
Enhance your electronic circuits with the RN 0603 Precision Resistor, a high-quality component with a resistance of 73.2 ohms and a tolerance of 0.1%. Designed for optimal performance, this thin film resistor boasts a power rating of 0.063W and a rated voltage of 50V, ensuring reliability in various applications. Its compact 0603 size and surface mount termination make it easy to integrate, while the 10PPM temperature coefficient guarantees stable operation even in demanding environments. Trust in this resistor for precision and efficiency in your projects.

