| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1614352-7 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 75 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1614352-7 |
7-1614352-7
Specifications
Detailed Description
Enhance circuit precision with our RN 0603 precision resistor, meticulously crafted to deliver reliable performance. With a resistance of 75 Ω and a tolerance of .1%, it ensures accurate signal control. This thin film resistor, rated at .063 W, guarantees optimal power management, while its low 10PPM temperature coefficient maintains stability under varying conditions. Designed for surface mount applications, it features solder terminations for easy installation. Measuring just 1.6 x .8 x .4 mm, it's compact yet powerful, suitable for space-constrained projects. Trust in its quality for your electronic endeavors.

