| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1614353-2 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 43.2 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1614353-2 |
7-1614353-2
Specifications
Detailed Description
Enhance precision in your electronic projects with this cutting-edge RN 0603 resistor. Designed for top-tier performance, it offers a resistance of 43.2 KΩ with a tolerance of .1% and a power rating of .063 W. The thin film element ensures reliable operation, while the solder termination type allows for easy installation on your PCB. With a compact size of 1.6 x .8 x .4 mm, it's perfect for space-constrained applications. Trust in its quality, as it's rated for up to 50 V and complies with RoHS regulations. Upgrade your circuitry with this Surface Mount Resistor.

