| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1614353-3 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 43.2 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1614353-3 |
7-1614353-3
Specifications
Detailed Description
Enhance your electronic projects with this precision resistor, offering a resistance of 43.2 Ω with a tolerance of .1%. Boasting a power rating of .063 W and a rated voltage of 50 V, this thin film element is designed for optimal performance. With surface mount termination, the resistor measures 1.6 x .8 x .4 mm, making it suitable for compact applications. RoHS compliant and featuring a low temperature coefficient of 10PPM, it ensures reliability and accuracy in diverse circuit designs. Upgrade your components with this high-quality resistor for consistent and efficient operation.

