| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1614353-7 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 453 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1614353-7 |
7-1614353-7
Specifications
Detailed Description
Enhance your circuitry with unparalleled precision using this cutting-edge RN 0603 resistor. Engineered to deliver top-notch performance, this surface-mount component boasts a resistance of 453 ohms with a tolerance of just 0.1%, ensuring accurate and reliable operation. With a power rating of .063 W and a rated voltage of 50 V, it's suitable for a wide range of applications. The thin film element technology guarantees exceptional stability and performance, while the solder termination type allows for easy installation. Measuring just 1.6 x .8 x .4 mm, this precision resistor is compact yet powerful, making it ideal for space-constrained designs. Whether you're a seasoned engineer or a DIY enthusiast, this component is a must-have for your electronics projects. Trust in its quality and performance for seamless integration and optimal results.

