| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1614353-8 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 45.3 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1614353-8 |
7-1614353-8
Specifications
Detailed Description
Enhance precision in electronic circuits with our RN 0603 Thin Film Precision Resistor. This compact surface mount component boasts a resistance of 45.3 KΩ with a tolerance of .1%, ensuring accurate performance. With a power rating of .063 W and a rated voltage of 50 V, it is suitable for a variety of applications. The solder termination type and small dimensions of 1.6 x .8 x .4 mm make for easy integration onto PCBs. Trust in its reliability, as it meets RoHS compliance standards. Elevate your design with this essential component from our Surface Mount Resistors collection.

