| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1614354-1 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 866 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1614354-1 |
7-1614354-1
Specifications
Detailed Description
Enhance precision in your electronic designs with this cutting-edge RN 0603 Chip Resistor. Boasting a resistance of 866 ohms with a tight tolerance of 0.1% and a low temperature coefficient of 10PPM, this component ensures reliable performance in even the most demanding applications. Its compact 0603 size and surface mount termination make it easy to integrate onto your PCB, while its thin film construction guarantees superior accuracy and stability. With a power rating of 0.063W and a maximum voltage of 50V, this resistor is ideal for a wide range of circuitry. Upgrade your designs with this high-quality component, perfect for industries requiring precision and efficiency.

