| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1614354-3 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 887 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1614354-3 |
7-1614354-3
Specifications
Detailed Description
Enhance your precision resistor needs with this cutting-edge component, designed for optimal performance in various electronic applications. Featuring a resistance of 887 Ω with a tolerance of .1%, it ensures accurate and reliable operation. With a power rating of .063 W and a rated voltage of 50 V, it offers robust functionality. The compact 0603 size and surface mount termination make it easy to integrate into your circuit board. Crafted with a thin film element, it guarantees stability and longevity. Trust in its high-quality construction for seamless operation in your projects.

