| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1614354-9 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 909 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1614354-9 |
7-1614354-9
Specifications
Detailed Description
Enhance your electronic projects with this precision resistor, crafted with thin film technology for optimal performance. Measuring at 1.6 x .8 x .4 mm, it is compact yet powerful with a resistance of 909 Ω and a tolerance of .1%. Designed for surface mount installation, it boasts a power rating of .063 W and a rated voltage of 50 V, ensuring reliability in various applications. RoHS compliant and featuring two solder terminations, this component guarantees both quality and convenience in your assembly process. Upgrade to the RN 0603 909R 0.1% 10PPM CUT LENGTH for superior resistance performance.

