7-1614707-1

Heilind Number:AMP7-1614707-1
Manufacturer:TE Connectivity
Manufacturer Number:7-1614707-1
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1614707-1
SKU:AMP7-1614707-1

Detailed Description

Enhance the precision of your electronic circuits with our RN 1206 thin film precision resistor. This surface mount resistor boasts a resistance of 12.6 KΩ with a tight tolerance of 0.1% and a low temperature coefficient of 10PPM, ensuring accurate and stable performance. Operating at a power rating of 0.125 W, it is ideal for high-precision applications. The compact 1206 size and solder termination make it easy to mount on your PCB. Trust in its reliability and quality, as it is designed for long-term use in a wide range of electronic devices. Upgrade your designs with this essential component for optimal performance.