| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1614707-6 |
| Size Code: | 1206 |
| Tolerance: | .1% |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Resistance: | 6.81 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .125 W |
| Product Type: | Precision Resistor |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP7-1614707-6 |
7-1614707-6
Specifications
Detailed Description
Enhance your circuitry with precision and reliability using this RN 1206 6K81 0.1% 10PPM Cut Length resistor. With a power rating of .125 W, it ensures efficient performance in a compact 1206 size. The surface mount termination type offers easy installation, while the thin film element guarantees accuracy. Featuring a resistance of 6.81 KΩ with a tolerance of .1%, this resistor is ideal for applications where stability is crucial. Measuring 3.05 x 1.55 x .55 mm, it fits seamlessly into your design. Trust in the quality of this component for your electronic projects.

