| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1614707-7 |
| Size Code: | 1206 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 5.49 KΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1614707-7 |
7-1614707-7
Specifications
Detailed Description
Enhance precision in your circuitry with the RN 1206 5K49 0.1% 10PPM CUTLENGTH resistor. Designed for surface mount applications, this thin film element boasts a resistance of 5.49 KΩ with a tolerance of 0.1%. With a power rating of .125 W, it ensures reliable performance in a compact 3.05 x 1.55 x .55 mm package. Perfect for demanding electronic projects, this solder termination resistor guarantees stable and accurate operation. Upgrade your designs with this high-quality component, meeting your requirements for efficiency and performance.

