7-1614770-0

Heilind Number:AMP7-1614770-0
Manufacturer:TE Connectivity
Manufacturer Number:7-1614770-0
ECAD Model:
3D Model

Description:

BDS 2 A 250 2K0 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1614770-0
Power Rating:250 W
Termination Type:Screw Terminals
Resistance:2 KΩ
Dimensions:67 x 60.25 x 36 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP7-1614770-0

Detailed Description

Enhance your electronic projects with the BDS Power Resistor, a high-performance component delivering 250W of power. Featuring a durable chassis mount design with screw terminals for easy installation, this resistor boasts a 2 KΩ resistance with a 5% tolerance, ensuring reliable and accurate performance. Its thick film element construction guarantees efficiency and longevity, while its compact dimensions of 67 x 60.25 x 36mm make it versatile for various applications. Ideal for demanding industrial settings, this resistor is a crucial asset in maintaining optimal circuit functionality. Trust in its quality and performance, backed by our commitment to excellence and compliance with industry standards. Elevate your projects with the BDS Power Resistor.