7-1614884-4

Heilind Number:AMP7-1614884-4
Manufacturer:TE Connectivity
Manufacturer Number:7-1614884-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 3K9 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1614884-4
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .5 mm
Resistance:3.9 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP7-1614884-4

Detailed Description

Enhance your electronic projects with this precision resistor, featuring a resistance of 3.9 KΩ and a tolerance of .1%. Crafted with a thin film element, it guarantees stable performance with a low temperature coefficient of 25PPM. With a power rating of .1 W and a rated voltage of 100 V, it is ideal for applications requiring high precision. Its compact 0805 size and surface mount termination make installation a breeze. Trust in its quality for reliable and accurate circuitry.