7-1614884-6

Heilind Number:AMP7-1614884-6
Manufacturer:TE Connectivity
Manufacturer Number:7-1614884-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 4K7 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1614884-6
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:4.7 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1614884-6

Detailed Description

Enhance circuit precision with our CPF 0805 4K7 0.1% 25PPM 1K RL resistor. This surface-mount component features a thin film element and a resistance of 4.7 KΩ, ensuring reliable performance in various applications. With a power rating of .1 W and a rated voltage of 100 V, it offers robust functionality. The solder termination type simplifies installation, while its compact dimensions of 2 x 1.25 x .5 mm make it suitable for space-constrained designs. RoHS compliant and meticulously crafted for accuracy, this precision resistor is a dependable choice for your electronic projects.