7-1614884-8

Heilind Number:AMP7-1614884-8
Manufacturer:TE Connectivity
Manufacturer Number:7-1614884-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 5K6 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1614884-8
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:5.6 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1614884-8

Detailed Description

Enhance your electronic projects with our precision CPF 0805 resistor, boasting a 5.6 KΩ resistance with a tight tolerance of 0.1%. This ultra-reliable component operates at a power rating of 0.1 W, ensuring optimal performance even in demanding applications. With a rated voltage of 100 V and low temperature coefficient of 25PPM, it guarantees stable operation over time. Its compact 0805 size and surface mount termination make it easy to integrate onto your PCB, while the thin film element technology ensures accuracy and durability. Trust in the quality of our surface mount resistors for seamless circuit design.