7-1614890-1

Heilind Number:AMP7-1614890-1
Manufacturer:TE Connectivity
Manufacturer Number:7-1614890-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 32R4 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1614890-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:32.4 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1614890-1

Detailed Description

Enhance your circuitry with this precision 0805 chip resistor, boasting a low 32.4 Ω resistance with a remarkable tolerance of 0.1%. Crafted with thin film technology, it guarantees optimal performance even under high stresses, rated for up to 100 V. With a power rating of 0.1 W, it's suitable for various applications. Its compact surface mount design, measuring just 2 x 1.25 x 0.5 mm, ensures easy integration onto your PCB. Trust in its reliability, with a low temperature coefficient of 25PPM. Ideal for demanding electronic setups, this resistor is a vital component for achieving stable and accurate circuit operations.