7-1614890-5

Heilind Number:AMP7-1614890-5
Manufacturer:TE Connectivity
Manufacturer Number:7-1614890-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 35R7 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1614890-5
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:35.7 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1614890-5

Detailed Description

Enhance your circuit performance with our precision CPF 0805 resistor. This compact surface mount component, measuring 2 x 1.25 x .5 mm, offers a resistance of 35.7 Ω with a tolerance of .1%. Designed for accuracy, it boasts a low temperature coefficient of 25PPM, ensuring stable operation even in demanding environments. With a power rating of .1 W and a rated voltage of 100 V, this thin film resistor is ideal for applications requiring high precision and reliability. Its solder termination and two terminations make for easy and secure installation on your PCB. Upgrade your electronics with this high-quality component, suitable for a wide range of industries.