| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1614890-6 |
| Size Code: | 0805 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 36.5 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1614890-6 |
7-1614890-6
Specifications
Detailed Description
Enhance circuit precision with our CPF 0805 precision resistor. This surface-mount component, crafted with a thin film element, ensures stable performance with a tolerance of 0.1%. Designed for high accuracy, it offers a resistance of 36.5 Ω, making it ideal for demanding applications. With a power rating of 0.1 W and a rated voltage of 100 V, it guarantees reliable operation. The compact 0805 size and solder termination facilitate easy installation on PCBs. RoHS compliant and featuring a low temperature coefficient of 25PPM, this resistor is a dependable choice for maintaining signal integrity in electronic systems.

