7-1614890-7

Heilind Number:AMP7-1614890-7
Manufacturer:TE Connectivity
Manufacturer Number:7-1614890-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 37R4 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1614890-7
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:37.4 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1614890-7

Detailed Description

Enhance precision in your electronic projects with this CPF 0805 surface mount resistor. With a resistance of 37.4 Ω and a tolerance of 0.1%, it ensures accurate performance. The thin film element and low power rating of 0.1W make it ideal for various applications. Operating at a rated voltage of 100V, this resistor is reliable and efficient. Its compact 0805 size and solder termination offer easy installation on PCBs. RoHS compliant and with a low temperature coefficient of 25PPM, it meets industry standards for environmental sustainability. Trust in this quality component for consistent and dependable resistance in your designs.