7-1614891-0

Heilind Number:AMP7-1614891-0
Manufacturer:TE Connectivity
Manufacturer Number:7-1614891-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 383R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1614891-0
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:383 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1614891-0

Detailed Description

Enhance circuit precision with this 0805 CPF resistor. Boasting a resistance of 383 ohms, it offers a tolerance of 0.1% and a low temperature coefficient of 25PPM. With a power rating of 0.1W and a rated voltage of 100V, this surface mount component is ideal for demanding applications. Its thin film construction ensures stability and reliability, while the solder termination type facilitates easy installation. Measuring 2 x 1.25 x 0.5mm, it is compact yet robust. RoHS compliant and designed for precision performance, this resistor is a valuable addition to any electronic project.