7-1614891-1

Heilind Number:AMP7-1614891-1
Manufacturer:TE Connectivity
Manufacturer Number:7-1614891-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 392R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1614891-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:392 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1614891-1

Detailed Description

Enhance your circuitry with this precision CPF 0805 resistor, meticulously crafted for optimal performance. With a resistance of 392 Ω and a tolerance of 0.1%, it guarantees accurate and reliable operation. Rated for up to 100 V, this thin film resistor boasts a power rating of 0.1 W, making it ideal for various applications. Its compact 0805 size and surface mount termination ensure easy installation on your PCB. Trust in its 25PPM stability and high-quality construction for consistent results. Upgrade your electronics with this essential component, a must-have for any design project.