7-1614891-2

Heilind Number:AMP7-1614891-2
Manufacturer:TE Connectivity
Manufacturer Number:7-1614891-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 402R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1614891-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:402 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1614891-2

Detailed Description

Enhance circuit precision with our CPF 0805 precision resistor. This thin film element, with a resistance of 402 Ω and a tolerance of 0.1%, ensures accurate performance in demanding applications. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it guarantees reliability under varying conditions. With a low temperature coefficient of 25PPM, it maintains stability over time. Its compact 0805 size and surface mount termination make it easy to integrate seamlessly. Trust in its high-quality construction for consistent and dependable performance in your designs. Non-RoHS compliant.