7-1614891-3

Heilind Number:AMP7-1614891-3
Manufacturer:TE Connectivity
Manufacturer Number:7-1614891-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 412R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1614891-3
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .5 mm
Resistance:412 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP7-1614891-3

Detailed Description

Enhance precision in your electronic assemblies with this 0805 CPF resistor. Featuring a resistance of 412 ohms with a tolerance of 0.1% and a low temperature coefficient of 25PPM, it ensures accurate performance even in demanding environments. With a power rating of 0.1W and a rated voltage of 100V, this surface-mount resistor is ideal for a wide range of applications. Measuring just 2 x 1.25 x 0.5mm, it fits seamlessly onto circuit boards, offering efficient space utilization. Its thin film element construction guarantees reliable operation, while its solder termination type simplifies installation. Whether you're prototyping or mass-producing, this precision resistor from our Surface Mount Resistors range is a valuable component for your projects.