7-1614891-4

Heilind Number:AMP7-1614891-4
Manufacturer:TE Connectivity
Manufacturer Number:7-1614891-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 422R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1614891-4
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:422 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1614891-4

Detailed Description

Enhance your electronic projects with this precision resistor, crafted for exceptional performance. Measuring 0805 in size, it boasts a resistance of 422 ohms with a tight tolerance of 0.1% and a low temperature coefficient of 25PPM. This thin film resistor is designed for surface mount installation, offering seamless integration onto your PCB. With a power rating of 0.1W and a rated voltage of 100V, it ensures reliable operation in diverse circuitry. RoHS compliant and meticulously manufactured, it guarantees quality and compliance for your applications. Elevate your design with the dependability of this Surface Mount Resistor.