7-1614891-5

Heilind Number:AMP7-1614891-5
Manufacturer:TE Connectivity
Manufacturer Number:7-1614891-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 432R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1614891-5
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:432 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1614891-5

Detailed Description

Enhance your precision circuitry with our CPF 0805 Thin Film Precision Resistor. This surface-mount component boasts a resistance of 432 Ω with a tight tolerance of 0.1%, ensuring accurate performance in a variety of applications. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it offers reliable functionality. With a low temperature coefficient of 25PPM, this resistor guarantees stable operation even in demanding environments. Measuring 2 x 1.25 x 0.5 mm, it is compact and easy to integrate onto your PCB. RoHS compliant and featuring solder termination, it meets international standards for environmental responsibility and ease of assembly. Trust in the quality of our Surface Mount Resistors for your electronic designs.