7-1614891-6

Heilind Number:AMP7-1614891-6
Manufacturer:TE Connectivity
Manufacturer Number:7-1614891-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 442R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1614891-6
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:442 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1614891-6

Detailed Description

Enhance your precision circuitry with our CPF 0805 surface mount resistor. This high-quality component boasts a resistance of 442 ohms with a tolerance of 0.1%, ensuring accurate performance in demanding applications. Operating at a power rating of 0.1W and a rated voltage of 100V, it guarantees reliable functionality. The thin film element technology delivers exceptional stability, while the 25PPM temperature coefficient provides consistent operation across varying environmental conditions. With solder termination and compact 0805 size, it's easy to integrate into your design. Trust in our Surface Mount Resistors for superior performance in your electronic projects.