7-1614891-9

Heilind Number:AMP7-1614891-9
Manufacturer:TE Connectivity
Manufacturer Number:7-1614891-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 475R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1614891-9
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:475 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1614891-9

Detailed Description

Enhance circuit precision with this CPF 0805 475Ω resistor, meticulously engineered for optimal performance. Featuring a thin film element, it guarantees accuracy with a tolerance of 0.1% and low temperature coefficient of 25PPM. Rated for 100V, this surface mount resistor is ideal for various applications where reliability is paramount. Its compact 0805 size, measuring 2 x 1.25 x 0.5mm, and solder termination make it easy to integrate seamlessly onto PCBs. Each reel contains 1,000 units, ensuring a steady supply for your projects. Trust in its quality, as it is sourced from a reliable supplier and meets industry standards. Upgrade your designs with this precision component.