7-1614892-0

Heilind Number:AMP7-1614892-0
Manufacturer:TE Connectivity
Manufacturer Number:7-1614892-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 4K99 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1614892-0
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .5 mm
Resistance:4.99 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP7-1614892-0

Detailed Description

Enhance the precision of your electronic circuits with our CPF 0805 thin film resistor. Featuring a resistance of 4.99 KΩ with a tolerance of 0.1%, this surface mount component ensures reliable performance. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it is suitable for a wide range of applications. The compact 0805 size and solder termination make it easy to integrate onto your PCB. With a low temperature coefficient of 25PPM, you can count on consistent operation even in variable environmental conditions. Trust in the quality and accuracy of our precision resistor for your electronic design needs.