7-1614892-1

Heilind Number:AMP7-1614892-1
Manufacturer:TE Connectivity
Manufacturer Number:7-1614892-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 5K11 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1614892-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:5.11 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1614892-1

Detailed Description

Enhance the performance of your electronic circuit with our precision resistor. This CPF 0805 resistor boasts a resistance of 5.11 KΩ with a tight tolerance of 0.1%, ensuring accurate signal control. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it guarantees reliable functionality. Crafted with a thin film element, it offers superior stability and low noise. Its compact 0805 size and surface mount design make it easy to integrate into your assembly. RoHS compliant and featuring solder termination, it aligns with environmental and assembly standards. Trust in the quality and precision of our Surface Mount Resistors for your electronic projects.