7-1614892-2

Heilind Number:AMP7-1614892-2
Manufacturer:TE Connectivity
Manufacturer Number:7-1614892-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 5K23 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1614892-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:5.23 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1614892-2

Detailed Description

Enhance your circuitry with precision and reliability using this CPF 0805 thin film resistor. With a resistance of 5.23 KΩ and a tolerance of 0.1%, it ensures accurate performance in a wide range of applications. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it offers robust functionality. The surface mount design and solder termination make installation easy, while its compact dimensions of 2 x 1.25 x 0.5 mm save valuable space on your PCB. Featuring a low temperature coefficient of 25PPM, it guarantees stable operation even in demanding environments. Trust in the quality of this precision resistor for your electronic projects.